TruComponents 783101 Rotary Switch PCB 24P Non-illum Solder IP40

MPN
783101
EAN-13
4064161162935
Order Code
78-3101
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.20
25+ £1.17
50+ £1.15
100+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

The TruComponents TC-9415588 rotary switch is a versatile component featuring a 24-position configuration suitable for a variety of electronic applications. Operating at 5 V and 0.5 mA, this non-illuminated rotary switch provides reliable performance with a full 360-degree rotation. Ideal for printed circuit board (PCB) use, it features solder terminals and an IP40 rating, making it perfect for integration into consumer electronics and control panels.
Type Rotary Switch
Number of Positions 24
Index Stops 24
Number of Decks 1
Current Rating (Amps) 0.5mA
Actuator Type Rotary Shaft
Angle of Throw 360°
Axle Ø 6mm
Connection Solder pins
Contact Material Tin plated
Contact Resistance ≤ 100mΩ
Dim (L x W x H) 14 x 14 x 20 mm
Electrical lifespan 20000 cycles
Functions Contact
Height 20mm
Length 14mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute EC12S-H6-20F7-24P-24CC
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 5V
Width 14mm

Reviews

Be the first to submit a review

Trustpilot