TruComponents 783100 Rotary Switch, 5V, 0.5mA, 360°,PCB, IP40

MPN
783100
EAN-13
4064161162928
Order Code
78-3100
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.14
25+ £1.12
50+ £1.10
100+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The TruComponents 783100, TC-9415584 is a rotary switch offering a 360° rotation and designed for PCB mounting. Operating at 5V and 0.5mA, this switch comes in a discreet black, ensuring reliability with an IP40 rating for various electronics and control applications. Ideal for use in consumer electronics, industrial control panels, and communication devices, its robust design ensures precise and consistent performance.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 0.5mA
Actuator Type Rotary Shaft
Angle of Throw 360°
Axle Ø 6mm
Connection Solder pins
Contact Material Tin plated
Contact Resistance ≤ 100mΩ
Dim (L x W x H) 14 x 14 x 20 mm
Electrical lifespan 20000 cycles
Functions Contact
Height 20mm
Length 14mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute EC120-H5-20F7-24P-24CC
Plastic free packaging Plastic-free packaging
Switch position 1 x On/(On)
Switching Voltage 5V
Width 14mm

Reviews

Be the first to submit a review

Trustpilot