TruComponents 783096 Kill Switch, Panel Mount, SPST, Non-Illuminated, IP40

MPN
783096
EAN-13
4064161149837
Order Code
78-3096
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.10
5+ £6.78
10+ £6.49
25+ £6.35
50+ £6.22
100+ £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 357 in stock

TruComponents 783096 is a panel mount kill switch designed for emergency power-off applications. This non-illuminated, single pole single throw (SPST) switch features a robust construction with a current rating of 3 A and an IP40 protection rating. Its compact and durable design makes it ideal for use in electrical circuits that require a reliable emergency cutoff, ensuring safety in industrial or commercial environments.
Type Kill Switch
IP Rating IP40
(Ø) 30mm
Contact Material PC
Contact Type 1 breaker
Functions momentary
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 TC-9219032
Misc Attribute 2 1 x on/off
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 16mm
Size/ Dimensions (Ø) 30mm
Switching current (max.) 3A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot