TruComponents 783073 Switch, Surface, 1 CO, Non-Illuminated, Screw

MPN
783073
EAN-13
4064161311043
Order Code
78-3073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.05
5+ £9.59
10+ £9.17
25+ £8.98
50+ £8.79
100+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,153 in stock

TruComponents model TC-11988844 is a versatile surface-mounted switch featuring a single change-over (1 CO) contact configuration, suitable for applications requiring non-illuminated controls. This durable switch, designed for reliable performance, supports diverse voltage operations ranging from 24 V AC/DC to 230 V AC with a capacity of 16 A. Ideal for industrial and commercial use, it is particularly suited for applications where robust electrical contactors are necessary.
Type Switch
Contact Current Rating 16A
Contact Type 1 change-over
Current load 16A
Depth 64mm
Dimensions (W x H x D) 90 x 18 x 64 mm
Height 18mm
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-GR8-116/230
Mounting Style DIN rail
Plastic free packaging Plastic-free packaging
Width 90mm

Reviews

Be the first to submit a review

Trustpilot