TruComponents 783071 Float Switch, M16, 1NO/1NC, Non-Illuminated, IP65

MPN
783071
EAN-13
4064161218939
Order Code
78-3071
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.23
5+ £10.72
10+ £10.25
25+ £10.03
50+ £9.82
100+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,181 in stock

TruComponents TC-10352160, SE-VIW-M16-H float switch, is a non-illuminated switch featuring a 1NO/1NC configuration. Designed for robust performance, it is ideal for applications requiring a reliable level detection device, operating at 250 V AC with a current rating of 1 A. With an IP65 rating, this switch offers durable protection against dust and water, making it suitable for various industrial environments.
Type Float Switch
Cable Length 0.50m
Maximum Voltage 250V AC
Current Rating 1A
Connection Open end cable
Factory colour Black
IP Rating IP65
Material Polyphenylene
Maximum Current 1A
Maximum Temperature 90°C
Min. temperature -30°C
Misc Attribute SE-VIW-M16-H
Plastic free packaging Plastic-free packaging
Power 50W
Switching Voltage 250V AC
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot