Christmas Opening Hours and Delivery Dates here

TruComponents 783070 Switch, Panel, SPST, Non-Illuminated, Screw, IP52

Order Code:

78-3070

Brand: TruComponents MPN: 783070 EAN-13: 4064161219516
Qty Unit Price (Ex VAT)
2+ £2.87
5+ £2.74
10+ £2.62
25+ £2.56
50+ £2.51
100+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
125 in stock, despatched in 4 working days

The TruComponents TC-10344028, 2586007, is a non-illuminated SPST panel switch, suitable for emergency power off and power off applications. This red switch, featuring a screw connection, offers dependable IP52 protection, making it ideal for environments where dust and slight water exposure occur. Frequently used for emergency cut-off in industrial, commercial, and domestic settings.
Type Switch
Size/ Dimensions (L x W x H) 48.1 x 40 x 46 mm
IP Rating IP52
Colour Red (transparent)
Connection External contact
Height 46mm
Length 48.1mm
Misc Attribute S2ER-E4R
Recess diameter 22mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot