TruComponents 783066 Float Switch Panel Mount SPST Non-illum Screw IP64

MPN
783066
EAN-13
2050004883374
Order Code
78-3066
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.30
5+ £5.05
10+ £4.84
25+ £4.73
50+ £4.63
100+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 703 in stock

The TruComponents FS-3101 Float Switch, part number FS-3101, is a reliable panel mount sensor designed for detecting liquid levels. This SPST non-illuminated switch offers a screw mounting configuration and comes in a sleek colour, ensuring seamless integration into various environments. With an IP64 rating and a capability of 200 V AC at 0.5 A, it's perfect for applications in fluid management systems, including tanks and reservoirs, requiring precise fill level detection.
Type Float Switch
Cable Length 30.00cm
Maximum Voltage 200V AC
Current Rating 0.5A
Connection Open end cable
IP Rating IP64
Material Polypropylene
Maximum Current 0.5A
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute FS-3101
Power 10W
Switching Voltage 200V AC
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot