TruComponents 783061 Kill Switch, 2 CO, Non-Illuminated, IP65, 250V, 5A

MPN
783061
EAN-13
2050005010205
Order Code
78-3061
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.42
5+ £15.68
10+ £14.99
25+ £14.68
50+ £14.37
100+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 546 in stock

The TruComponents TC-GQ22-A-22TSB203 is a non-illuminated kill switch designed for emergency power off applications, ensuring safety with its IP65 rating for dust and water resistance. Featuring 2 change-over contacts and handling up to 250V and 5A, this robust switch is ideal for industrial and commercial settings where quick and reliable power cutoff is essential. Its durable construction makes it suitable for harsh environments, and its straightforward operation ensures instant response in critical situations
Type Kill Switch
IP Rating IP65
Button Ø 28mm
Colour Red, Yellow
Connection Solder tag
Contact Type 2 change-overs
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22TSB203
Print motif Arrow symbol
Switch Rating 250V
Switching current (max.) 5A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot