TruComponents 783059 Key Switch Panel Mount 1xOff/On Non-illum. Screw IP40

MPN
783059
EAN-13
2050004958942
Order Code
78-3059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.48
5+ £5.23
10+ £5.00
25+ £4.90
50+ £4.79
100+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 463 in stock

The TruComponents TC-K3-16B-06, 1588006 is a key switch designed for panel mounting, featuring a 1x Off/On switch configuration. This robust switch, coloured black, operates at 24 V DC with a current rating of 10 A and a 90-degree turn operation, ensuring reliability in various applications. Ideal for use in industrial machinery, control panels, and security systems, it boasts an IP40 rating, providing adequate dust protection in controlled environments.
Type Key Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating 10A
Key removable Positions 0, 1
Casing/button Colour Silver
Connection Screws
Contact Type 1 maker
Front panel thickness 19mm
Functions latch
Key removal position Off/On
Material Metal
Misc Attribute TC-K3-16B-06
Recess Diameter 19.2mm
Switch postions 2
Switching angle 1 x 90 °
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot