TruComponents 783054 Toggle Switch Panel Off/On Non-Illuminated IP20

MPN
783054
EAN-13
2050004957464
Order Code
78-3054
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.50
5+ £2.38
10+ £2.28
25+ £2.23
50+ £2.19
100+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 533 in stock

The TruComponents TC-R13-133B-01 B/BL BEL, 1587858 toggle switch is an illuminated, off/on switch designed for 12 V DC operations with a current rating of 30 A. This robust black switch features a blue lens, and a single latching configuration, making it ideal for automotive, marine, and various low-voltage applications where reliable on/off control is essential. Engineered for durability, it ensures dependable performance in diverse environments.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour Blue
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Blue
Front panel thickness 4mm
Misc Attribute TC-R13-133B-01 B/BL BEL. 12 V
Print motif None
Recess Diameter 12.2mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot