TruComponents 783052 Toggle Switch Panel On/Off Non-Illum Spade IP20

MPN
783052
EAN-13
2050004957280
Order Code
78-3052
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.52
10+ £1.46
25+ £1.42
50+ £1.40
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 860 in stock

The TruComponents TC-R13-18BS-SQ, 1587840 is a durable car toggle switch designed for straightforward on/off latching. This 12 V DC switch with a 10 A capacity, features spade terminal connection, ensuring reliable performance in automotive applications. Ideal for controlling various electrical circuits, it meets IP20 standards, making it suitable for indoor environments where moisture protection is not a concern.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Non-Illuminated
Factory colour Black
Front panel thickness max 3mm
Illumination Colour Non-Illuminated
Lighting Type None
Misc Attribute TC-R13-18BS-SQ
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot