TruComponents 783049 Toggle Switch, 1xOff/On, Illuminated, IP rating NA

MPN
783049
EAN-13
2050004957020
Order Code
78-3049
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
5+ £1.78
10+ £1.71
25+ £1.67
50+ £1.64
100+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

The TruComponents TC-R13-207L-SQ, 1587813 is an illuminated toggle switch featuring a 1x Off/On configuration. Featuring a red illumination and a robust build, this switch operates on 12 V DC and can handle currents up to 20 A. It is ideal for automotive applications where high durability and reliability are required. This robust switch is suitable for installation in various vehicles to control accessories with ease and efficiency.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Red
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
Misc Attribute TC-R13-207L-SQ RED 12V/DC
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot