TruComponents 783035 Toggle Switch Panel Mount SPST Non-Illuminated Solder IP20

MPN
783035
EAN-13
2050004954036
Order Code
78-3035
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.47
5+ £2.36
10+ £2.26
25+ £2.21
50+ £2.16
100+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 515 in stock

The TruComponents toggle switch R13-133L-SQ-YELLOW, is an illuminated SPST panel mount switch designed with a yellow LED colour. It supports a voltage of 12 V DC and a current of up to 30 A, offering robust performance for automotive and electronic applications. This reliable switch is best used for straightforward on/off functionalities in environments that do not require illumination.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour None
Colour Yellow
Factory colour Black
Misc Attribute TC-R13-133L-SQ YELLOW
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot