TruComponents 783033 Toggle Switch, Panel, SPST, Non-Illuminated, Solder

MPN
783033
EAN-13
2050004954012
Order Code
78-3033
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.04
5+ £1.95
10+ £1.86
25+ £1.82
50+ £1.78
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,047 in stock

The TruComponents TC-R13-133B-SQ, 1587551 is a robust toggle switch, designed for easy integration into panel applications. This illuminated, single pole single throw (SPST) switch offers dependable operation with a 12 V DC and 30 A rating, featuring an off/on latch mechanism. With its green lens colour, the toggle switch is ideal for automotive and electronic applications requiring a simple but effective user control interface.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 30A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour None
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Green
Front panel thickness 4mm
Misc Attribute TC-R13-133B-SQ GREEN
Print motif None
Recess Diameter 12.2mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot