TruComponents 783031 Toggle Switch Panel 1x Off/On Non-Illuminated tabs

MPN
783031
EAN-13
2050004953992
Order Code
78-3031
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.09
5+ £1.99
10+ £1.91
25+ £1.87
50+ £1.83
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 456 in stock

The TruComponents 1587549 is a non-illuminated toggle switch designed for automotive applications. Featuring a single Off/On latch configuration, this robust switch supports 12 V DC, handling up to 30 A. Housed in a striking red colour, it is ideal for dashboards, custom car projects, and other applications requiring a reliable and durable toggle mechanism.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 30A
Illumination Type Non-Illuminated
Bulb Type Glow lamp
Colour Red
Factory colour Red
Front panel thickness 4mm
Illumination Colour Non-Illuminated
Lighting Type Area illumination
Misc Attribute TC-R13-133B-SQ RED
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot