TruComponents 783030 Limit Switch Lever SPST Non-Illuminated Screw IP65

MPN
783030
EAN-13
4016139254401
Order Code
78-3030
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.36
5+ £7.02
10+ £6.72
25+ £6.57
50+ £6.44
100+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 371 in stock

The TruComponents XZ-9/103, 783030 is a robust limit switch featuring a lever and momentary action, designed for durability and precision in industrial settings. With a SPST non-illuminated screw configuration, it operates at 250 V AC and a maximum current of 10 A, while its IP65 rating ensures protection against dust and water ingress. Ideal for applications such as main switch control, position switching, and emergency power off functions.
Type Limit Switch
Connection Screws
Dim (L x W x H) 92 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 92mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/103
Operation type Lever
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot