TruComponents 783028 Limit Switch, Tappet, Non-Illuminated, IP65, 250V 10A

MPN
783028
EAN-13
4051462073824
Order Code
78-3028
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.85
5+ £6.54
10+ £6.25
25+ £6.12
50+ £5.99
100+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 453 in stock

The TruComponents XZ-9/101, 783028 Limit Switch features a tappet configuration and a non-illuminated design. Designed with IP65 protection, it operates safely within 250V and supports up to 10A, making it suitable for harsh environments. This reliable switch is ideal for industrial applications such as position detection and emergency power-off functions.
Type Limit Switch
Connection Screws
Dim (L x W x H) 73 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 73mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/101
Operation type Tappet
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot