TruComponents 783026 Foot Switch, floor, SPST, Non-Illuminated, cable

MPN
783026
EAN-13
2050004876659
Order Code
78-3026
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The TruComponents 783026 Foot Switch is a robust SPST, non-illuminated switch in a durable black finish. This switch operates at 250 V AC and 15 A, featuring a single pedal and a single-pole configuration. Ideal for industrial environments, it is designed for hands-free operation, making it suitable for machinery control, safety applications, and circuit activation tasks.
Type Foot Switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 15A
Voltage Rating 250V AC
Casing/button Colour Green
Contact Type 1 maker
Dim (L x W x H) 198 x 98 x 73 mm
Height 73mm
Length 198mm
Material Aluminium
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute XF-402
Switch position 1 x Off/(On)
Width 98mm

Reviews

Be the first to submit a review

Trustpilot