TruComponents 783025 Foot Switch Panel Mount SPST Non-Illuminated Cable IP65

MPN
783025
EAN-13
4053199993031
Order Code
78-3025
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.11
5+ £19.20
10+ £18.37
25+ £17.97
50+ £17.60
100+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,138 in stock

The TruComponents 783025 Foot Switch is a robust, black panel mount SPST switch designed for reliable operation in various industrial applications. Rated at 250 V AC and 15 A, this non-illuminated switch features an IP65 rating, ensuring excellent protection against dust and water ingress. Ideal for use in environments requiring hands-free control, it is a perfect choice for tools, machinery, and equipment where safety and durability are paramount.
Type Foot Switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 15A
Voltage Rating 250V AC
Contact Type 1 maker
Dim (L x W x H) 198 x 98 x 127 mm
Height 127mm
Length 198mm
Material Aluminium
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute XF-302
Switch position 1 x Off/(On)
Switch/button features + protective cover
Width 98mm

Reviews

Be the first to submit a review

Trustpilot