TruComponents 783024 Limit Switch, Pivot, Non-illum, IP65, 250V, 10A

MPN
783024
EAN-13
4051462073909
Order Code
78-3024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.48
5+ £7.14
10+ £6.83
25+ £6.69
50+ £6.55
100+ £6.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 354 in stock

The TruComponents 783024 is a robust limit switch featuring a pivot lever configuration, designed for reliable momentary operation. Encased in a durable non-illuminated housing with an IP65 rating, it can handle up to 250V and 10A, making it ideal for demanding environments. Typically used in industrial automation, this switch ensures precise position detection and control in various applications, including machinery safety and emergency power-off systems.
Type Limit Switch
Connection Screws
Dim (L x W x H) 70.5 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 70.5mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/110
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot