TruComponents 783021 Limit Switch Spring,Momentary,NO/NC,Non-Illuminated IP65

MPN
783021
EAN-13
4051462073862
Order Code
78-3021
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.27
5+ £6.94
10+ £6.64
25+ £6.50
50+ £6.36
100+ £6.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The TruComponents XZ-9/107 limit switch 783021 is a robust and versatile device designed for industrial applications. Featuring a spring-loaded rod with a momentary action, this non-illuminated switch has a NO/NC configuration and IP65-rated protection, ensuring reliable performance in challenging environments. With its plastic lever and 250 V AC 10 A rating, it is ideal for use as a position switch or emergency power-off button in automation, machinery
Type Limit Switch
Connection Screws
Dim (L x W x H) 195 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 195mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/107
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot