TruComponents 783019 Limit Switch Lever SPST Non-Illuminated IP65 250V AC

MPN
783019
EAN-13
4051462073848
Order Code
78-3019
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.34
5+ £7.00
10+ £6.70
25+ £6.56
50+ £6.42
100+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

The TruComponents XZ-9/105 Limit Switch Lever features a single pole single throw (SPST) configuration and operates at 250 V AC with a 10 A current rating. Designed for robust performance, it is IP65-rated for dust and water resistance, making it suitable for industrial environments. This non-illuminated switch is ideal for use in position sensing, emergency power-off functions, and as a main switch in a wide range of machinery and equipment.
Type Limit Switch
Connection Screws
Dim (L x W x H) 94 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 94mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/105
Operation type Lever
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot