TruComponents 783018 Limit Switch pivot Non-Illuminated IP65 250V AC 10A

MPN
783018
EAN-13
4051462073831
Order Code
78-3018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
5+ £6.82
10+ £6.52
25+ £6.39
50+ £6.25
100+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,244 in stock

The TruComponents XZ-9/104, 783018, is a non-illuminated limit switch equipped with a pivot lever and rated at 250V AC and 10A. This high-performance switch features a momentary configuration and an IP65 rating, ensuring reliable protection against dust and water ingress. Ideal for industrial applications, it is used in main switch operations and position switches, offering dependable performance in emergency power-off scenarios.
Type Limit Switch
Connection Screws
Dim (L x W x H) 106 x 30.5 x 30 mm
Functions momentary
Height 30mm
IP Rating IP65
Length 106mm
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute XZ-9/104
Operation type Pivot lever
Switching current (max.) 10A
Switching Voltage 250V AC
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot