TruComponents 783014 Slide Switch PCB 2xOff/On Non-Illuminated Pin

MPN
783014
EAN-13
2050005747965
Order Code
78-3014
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £1.01
25+ £0.981
50+ £0.961
100+ £0.941
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,055 in stock

The TruComponents 783014 slide switch, 1386941 YSS-1203, is a versatile non-illuminated PCB switch available in black. Featuring a 2x Off/On configuration, this switch operates at 6 V DC and can handle up to 0.3 A, making it ideal for use in a variety of electronic projects requiring a compact and reliable switch solution. Typical applications include audio-visual equipment and consumer electronics.
Type Slide Switch
Switch Function Off/On
Current Rating (Amps) 300mA
Connection Print
CS 2.5mm
Dim (L x W) 9 mm x 3.6 mm
Length 9mm
Misc Attribute YSS-1203
Operation type Tappet
Switch position 2 x Off/On
Switch postions 1
Switching Voltage 6V DC
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot