TruComponents 783013 Slide Switch PCB Mount 2 x Off/On Non-illum

MPN
783013
EAN-13
2050005748061
Order Code
78-3013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.963
10+ £0.921
25+ £0.902
50+ £0.883
100+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The TruComponents 783013 Slide Switch PCB Mount 2 x Off/On, is a reliable non-illuminated switch, ideal for electronic projects requiring a simple on/off mechanism. This switch, available in black, supports a configuration of 2 x Off/On and operates with a voltage of 6 V DC and current up to 0.3 A. Typical applications include use in audio mixing consoles, instrumentation, and various control panels where a compact and efficient toggle function is necessary.
Type Slide Switch
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 300mA
Connection Print (right-angle)
CS 2.5mm
Dim (L x W) 9 mm x 3.6 mm
Length 9mm
Misc Attribute YSS-1210
Operation type Tappet
Switch position 2 x Off/On
Switch postions 1
Switching Voltage 6V DC
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot