TruComponents 783010 Foot Switch, 1-pedal, changeover, Non-illum

MPN
783010
EAN-13
4016139229683
Order Code
78-3010
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.86
5+ £11.32
10+ £10.82
25+ £10.58
50+ £10.36
100+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 806 in stock

The TruComponents FS-1 Foot Switch 783010, is a robust 1-pedal, changeover switch designed for safety and reliability in various applications. With a voltage capacity of 24 V AC and a maximum current rating of 10 A, this versatile non-illuminated switch is suitable for use in industrial machinery and equipment control. Constructed to meet high standards, it offers durable performance for frequent operation in demanding environments.
Type Foot Switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10A
Voltage Rating 24V AC
Cable Length 1.00m
Casing/button Colour Black
Connection Open end cable
Contact Type 1 change-over
Dim (L x W x H) 102 x 66 x 30 mm
Height 30mm
Length 102mm
Material Metal
Misc Attribute FS-1
Switch position 1 x On/(On)
Width 66mm

Reviews

Be the first to submit a review

Trustpilot