TruComponents 783007 Slide Switch,PCB Mount,On/On,SPDT,Solder Pin

MPN
783007
EAN-13
2050005494999
Order Code
78-3007
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.01
25+ £0.985
50+ £0.964
100+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,565 in stock

The TruComponents 783007 slide switch is a compact PCB mount, single pole double throw (SPDT) switch featuring an on/on configuration. Measuring 8.5x4x3.5 mm and designed with solder pins and a grey-coloured body, it operates at 6 V DC with a current of 0.3 A. This durable micro slide switch, ideal for electronic projects and prototyping, suits various applications where a reliable and space-saving switch is required.
Type Slide Switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Raised Actuator
Connection Print
CS 2.54mm
Dim (L x W x H) 8.5 x 4 x 3.5 mm
Height 3.5mm
Length 8.5mm
Misc Attribute 708020
Operation type side
Switch position 1 x On/On
Switch postions 2
Switching Voltage 6V DC
Width 4mm

Reviews

Be the first to submit a review

Trustpilot