TruComponents 783003 DIP Slide Switch,PCB Mount,SPST,3-Pole

Order Code:

78-3003

Brand: TruComponents MPN: 783003 EAN-13: 2050001531988
Qty Unit Price (Ex VAT)
10+ £0.620
25+ £0.606
50+ £0.594
100+ £0.582
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
436 in stock, despatched in 4 working days

TruComponents DSR-03, 783003 is a DIP slide switch, specifically designed for PCB mounting with an SPST configuration and three poles. This black switch is ideal for applications requiring compact and reliable on/off functionality, such as in consumer electronics or industrial control systems. With its ease of installation and robust design, it provides a versatile solution for various switching needs.
Type DIP Slide Switch
Circuit SPST
Number of Positions 3
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-03
Number of Pins 3
Switch position Off/On
Width 9.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot