TruComponents 783001 DIP Slide Switch,PCB Mount,SPST,1-Pole

Order Code:

78-3001

Brand: TruComponents MPN: 783001 EAN-13: 2050001532008
Qty Unit Price (Ex VAT)
10+ £0.600
25+ £0.587
50+ £0.575
100+ £0.563
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
581 in stock, despatched in 4 working days

The TruComponents 704809 DSR-01 DIP Slide Switch is a high-quality PCB mount switch designed for SPST (single pole, single throw) configuration. With a compact dual in-line package, this switch features a single pin and slide-type operation, ideal for circuit board applications requiring reliable on/off control. Typically used in electronics projects, this single in-line switch is suitable for settings such as prototyping and testing, offering ease of use and durability.
Type DIP Slide Switch
Circuit SPST
Number of Positions 1
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Dim (W x H) 9.9 mm x 5.7 mm
Height 5.7mm
Misc Attribute 1 Recessed Actuator
Misc Attribute 2 Slide-type
Misc Attribute 3 DSR-01
Number of Poles 1
Switch position Off/On
Width 9.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot