TruComponents 782764 Pushbutton ,PCB Mount,Off/(On),SPST

MPN
782764
EAN-13
2050004968569
Order Code
78-2764
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    TC-TS250 TC-TS695
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.257
25+ £0.251
50+ £0.246
100+ £0.240
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 689 in stock

The TruComponents pushbutton TC-TS695 is a PCB mount switch with an off/(on) SPST configuration. It features a momentary action and is rated for 12 V DC, making it suitable for low voltage applications. Typical uses include electronic projects and circuits requiring a simple momentary switch function.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting PCB
Voltage Rating 12V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Button Diameter 3.5mm
Casing/button Colour Black
Connection Solder pins
Lighting Type None
Misc Attribute TC-TS695
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot