TruComponents 782761 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782761
EAN-13
4064161300597
Order Code
78-2761
Country of Origin
China
View Full Product Range (13)

Discontinued


The TruComponents TC-MT312RT pushbutton switch is a panel mount, single-pole, single-throw (SPST) momentary switch designed for applications requiring temporary contact. It operates at 30 V DC, suitable for low voltage use, and features a simple, non-illuminated design with solder terminals for easy installation. Ideal for integration into electronic devices or machinery control panels, this pushbutton offers reliable performance for intermittent operations.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Casing/button Colour Red
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT312RT
Switching Voltage 30V DC

Trustpilot