TruComponents 782760 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782760
EAN-13
4064161300726
Order Code
78-2760
Country of Origin
China
View Full Product Range (13)

Discontinued


TruComponents manufactures the TC-MT312GN, a panel mount pushbutton switch designed for applications requiring a momentary SPST action. It is rated for 30 V DC and is ideal for low-power control circuits. The switch is suitable for operation in devices needing a simple, reliable on-(off) function.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Casing/button Colour Green
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT312GN
Switching Voltage 30V DC

Trustpilot