TruComponents 782759 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782759
EAN-13
4064161300528
Order Code
78-2759
Country of Origin
China
View Full Product Range (13)

Discontinued


Manufactured by TruComponents, the TC-MT312GE is a panel mount pushbutton switch designed for momentary action. It features a single pole, single throw (SPST) configuration, rated at 30 V DC. Commonly used in control panels, it provides reliable off/(on) functionality.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Casing/button Colour Yellow
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT312GE
Switching Voltage 30V DC

Trustpilot