TruComponents 782758 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782758
EAN-13
4064161300719
Order Code
78-2758
Country of Origin
China
View Full Product Range (13)

Discontinued


The TruComponents 78-2758 is a panel mount, momentary pushbutton switch with an SPST configuration designed for simple on-demand switching applications. It features a non-illuminated switch action that is suitable for low voltage and current setups. Commonly used in electronics projects, it excels in offering reliable performance for temporary circuit connections.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Casing/button Colour Blue
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT312BL

Trustpilot