TruComponents 782757 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782757
EAN-13
2050004968859
Order Code
78-2757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.513
25+ £0.502
50+ £0.491
100+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The TruComponents TC-MT250AWS is a panel-mount pushbutton switch featuring a momentary off/(on) single pole single throw (SPST) configuration. It is designed for easy soldering in various electronic applications, accommodating moderate voltage and current requirements. This pushbutton is typically used in control panels and custom electronic projects where temporary circuit activation is needed.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Button Diameter 5.8mm
Casing/button Colour White
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT250AWS

Reviews

Be the first to submit a review

Trustpilot