TruComponents 782756 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782756
EAN-13
2050004969467
Order Code
78-2756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.491
25+ £0.481
50+ £0.470
100+ £0.460
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,386 in stock

Manufactured by TruComponents, the TC-MT250ASW is a momentary pushbutton switch designed for panel mounting. It features a single pole, single throw (SPST) configuration with off/(on) action and solder terminals. Ideal for low-voltage applications, this switch is commonly used in control panels and instrumentation.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Button Diameter 5.8mm
Casing/button Colour Black
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT250ASW

Reviews

Be the first to submit a review

Trustpilot