TruComponents 782754 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782754
EAN-13
2050004969498
Order Code
78-2754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.472
25+ £0.462
50+ £0.451
100+ £0.442
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

The TruComponents TC-MT250AGN pushbutton is a panel mount, momentary switch with an Off/(On) profile and SPST configuration, designed for soldering applications. It is suitable for low-voltage control systems requiring a reliable, non-illuminated switch action. Commonly used in electronic or prototyping projects, the switch provides dependable performance in various settings.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Non-Illuminated
Button Diameter 5.8mm
Casing/button Colour Green
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT250AGN

Reviews

Be the first to submit a review

Trustpilot