TruComponents 782752 Pushbutton ,Panel Mount,Off/(On),SPST,Solder

MPN
782752
EAN-13
2050004969481
Order Code
78-2752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.472
25+ £0.462
50+ £0.451
100+ £0.442
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 816 in stock

Manufactured by TruComponents, the TC-MT250ABL is a momentary pushbutton switch designed for panel mounting. Featuring an SPST configuration, this unilluminated switch allows for an Off/(On) action with solder terminals for connection. It is ideal for applications requiring a temporary switching function, such as in control panels or electronics projects.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 250V
Illumination Illuminated
Button Diameter 5.8mm
Casing/button Colour Blue
Connection Solder tag
Lighting Type None
Misc Attribute TC-MT250ABL

Reviews

Be the first to submit a review

Trustpilot