TruComponents 782751 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782751
EAN-13
4064161300610
Order Code
78-2751
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.12
25+ £1.10
50+ £1.07
100+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

The TruComponents TC-DT310WS is a panel mount pushbutton switch designed for momentary operation with an off/on single pole single throw (SPST) configuration. It is suitable for a wide range of general-purpose switching applications, particularly where quick and reliable manual operation is required. The switch features solder terminals for easy connection and integration into electronic circuits.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Casing/button Colour White
Connection Solder tag
Lighting Type None
Misc Attribute TC-DT310WS
Recess Diameter 12mm
Switch/button features square

Reviews

Be the first to submit a review

Trustpilot