TruComponents 782750 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782750
EAN-13
4064161300733
Order Code
78-2750
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


TruComponents manufactures the TC-DT310SW pushbutton, a panel mount switch with an Off/On SPST configuration designed for soldering. This momentary switch can be used in various electronic devices, offering reliable performance without illumination. It is suitable for low-power applications where a simple push-to-operate mechanism is required.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Casing/button Colour Black
Connection Solder tag
Lighting Type None
Misc Attribute TC-DT310SW
Recess Diameter 12mm
Switch/button features square

Trustpilot