TruComponents 782749 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782749
EAN-13
4064161300603
Order Code
78-2749
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.34
5+ £1.31
10+ £1.28
25+ £1.25
50+ £1.22
100+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 229 in stock

TruComponents manufactures the TC-DT310RT pushbutton, a SPST, momentary, panel-mount switch designed for off/on functionality. It features solder terminals and is ideal for situations requiring a simple, reliable switching action. This pushbutton is commonly used in control panels and various electronic applications.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Casing/button Colour Red
Connection Solder tag
Lighting Type None
Misc Attribute TC-DT310RT
Recess Diameter 12mm
Switch/button features square

Reviews

Be the first to submit a review

Trustpilot