TruComponents 782748 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782748
EAN-13
4064161300689
Order Code
78-2748
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.66
5+ £1.62
10+ £1.59
25+ £1.55
50+ £1.51
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The TruComponents TC-DT151SW is a panel mount pushbutton switch designed for off/on SPST operation and requires soldering for installation. Its key features include durability for various electrical projects and suitability for applications where reliable manual switching is needed. This switch is ideal for use in industrial control panels and equipment requiring precise momentary activation.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Current Rating 500mA
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Button Diameter 2.9mm
Connection Solder pins
Lighting Type None
Misc Attribute TC-DT151SW

Reviews

Be the first to submit a review

Trustpilot