TruComponents 782746 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782746
EAN-13
4064161300740
Order Code
78-2746
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


TruComponents manufactures the TC-DS311WS pushbutton switch, a panel mount switch with an Off/On SPST configuration. This non-illuminated switch is designed for a straightforward latch action. It is ideal for applications requiring simple, reliable on/off functionality, such as in electronic projects or control panels.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Casing/button Colour White
Connection Solder pins
Lighting Type None
Misc Attribute TC-DS311WS
Recess Diameter 12mm
Switch/button features square

Trustpilot