TruComponents 782745 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782745
EAN-13
4064161300535
Order Code
78-2745
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.47
5+ £1.43
10+ £1.40
25+ £1.37
50+ £1.34
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 456 in stock

The TruComponents TC-DS311SW is a panel mount pushbutton switch designed for simple On/Off control with SPST configuration. It is suitable for various applications requiring a reliable latching action, ideal for use in electronics and control panels. The switch features solder terminals and is commonly utilised in low-voltage and low-current circuits.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Casing/button Colour Black
Connection Solder pins
Lighting Type None
Misc Attribute TC-DS311SW
Recess Diameter 12mm
Switch/button features square

Reviews

Be the first to submit a review

Trustpilot