TruComponents 782744 Pushbutton ,Panel Mount,Off/On,SPST,Solder

MPN
782744
EAN-13
4064161300627
Order Code
78-2744
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The TruComponents TC-DS311RT is a panel mount pushbutton switch featuring an off/on SPST configuration with solder terminals. It is rated for typical applications such as control panels or equipment requiring reliable manual switching. This switch is non-illuminated and provides a latching action for secure operation.
Type Pushbutton
Contact Configuration SPST
Switch Function 1 maker
Mounting Panel
Voltage Rating 125V
Illumination Non-Illuminated
Casing/button Colour Red
Connection Solder tag
Lighting Type None
Misc Attribute TC-DS311RT
Recess Diameter 12mm
Switch/button features square

Trustpilot