TruComponents 782742 Keyboard ,PCB Mount,Off/(On),D6,Red

MPN
782742
EAN-13
4064161300658
Order Code
78-2742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.03
25+ £1.01
50+ £0.980
100+ £0.958
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The TruComponents TC-D6RT is a momentary pushbutton switch designed for PCB mounting. It features an impulse relay with a voltage rating of 35 V DC and a current rating of 0.01 A, ideal for low-power applications. Typical applications include control panels and electronic projects requiring user input.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 100mA
Mounting Panel
Voltage Rating 35V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Actuating Force 1.3N
Button Diameter 9mm
Casing/button Colour Red
Connection Solder pins
Durability 100000
Insulation Resistance 100 GΩ
Key Type Input button
Lighting Type None
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute TC-D6RT
Recess Diameter 11.4mm
Resistance 100mΩ
Switching Voltage 35V DC

Reviews

Be the first to submit a review

Trustpilot