TruComponents 782741 Keyboard ,PCB Mount,Off/(On),D6,Grey

MPN
782741
EAN-13
4064161300580
Order Code
78-2741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.12
25+ £1.10
50+ £1.07
100+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The TruComponents TC-D6GR is a grey, PCB mount pushbutton switch with a momentary (off/on) action. It is designed for low-voltage applications, with a rating of 35 V DC and 0.01 A current. This versatile switch is ideal for use in electronic projects and devices requiring reliable and quick activation.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 100mA
Mounting PCB
Voltage Rating 35V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Actuating Force 1.3N
Button Diameter 9mm
Casing/button Colour Grey
Connection Solder pins
Durability 100000
Insulation Resistance 100 GΩ
Key Type Input button
Lighting Type None
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute TC-D6GR
Recess Diameter 11.4mm
Resistance 100mΩ
Switching Voltage 35V DC

Reviews

Be the first to submit a review

Trustpilot