TruComponents 782729 Keyboard ,PCB Mount,Off/(On),D6,Blue

MPN
782729
EAN-13
4064161300665
Order Code
78-2729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.12
25+ £1.10
50+ £1.07
100+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The TruComponents TC-D6BL is a blue PCB-mounted switch designed for momentary use, with an impulse relay rating of 35 V DC and 0.01 A. As an off/(on) switch configuration, it suits applications requiring temporary activation, such as keyboard inputs. Its compact design makes it ideal for electronic projects where space is limited.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 100mA
Mounting PCB
Voltage Rating 35V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Actuating Force 1.3N
Button Diameter 9mm
Casing/button Colour Blue
Connection Solder pins
Durability 100000
Insulation Resistance 100 GΩ
Key Type Input button
Lighting Type None
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute TC-D6BL
Recess Diameter 11.4mm
Resistance 100mΩ
Switching Voltage 35V DC

Reviews

Be the first to submit a review

Trustpilot