TruComponents 782722 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

MPN
782722
EAN-13
4064161189215
Order Code
78-2722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.10
5+ £20.59
10+ £20.11
25+ £19.66
50+ £19.22
100+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The TruComponents TC-9554804 is a panel mount pushbutton switch with Off/(On) momentary action. Rated at 24 V and 0.5 A, it features NO/NC configuration and is IP65 rated for robust environmental protection. Commonly used in control panels, it provides clear visual feedback with green and red illumination.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Green
(Ø) 25mm
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.5mm
Casing/button Colour Stainless steel
Colour Green, Red
Connection Open end cable
Contact Resistance 20mΩ
Dim (Ø) 25mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Insulation Resistance 600VDC 10MΩ
IP Rating IP65
Lighting Type Circular lighting 2.4mm
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute 1 PNP output, LED operating voltage 12 V
Misc Attribute 2 TC-9554804
Recess Diameter 22mm
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot