TruComponents 782721 Pushbutton ,Panel Mount,Off/On,NO/NC,Solder,IP65

MPN
782721
EAN-13
4064161189208
Order Code
78-2721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.89
5+ £25.28
10+ £24.69
25+ £24.13
50+ £23.59
100+ £23.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents TC-9554800 is a panel mount pushbutton switch featuring an Off/On latch configuration with NO/NC contacts and a solder connection. It is rated for 24 V and 0.5 A, suitable for applications requiring durable controls, with a green-red illuminated touch switch interface suitable for various industrial and commercial applications. With an IP65 rating, it ensures protection against dust and water, making it ideal for use in harsh environments.
Type Pushbutton
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Illumination Red
(Ø) 25mm
Actuating Force 0N
Board thickness (max.) 8mm
Bulb Type LED (monochrome)
Button Diameter 13.5mm
Casing/button Colour Stainless steel
Colour Green, Red
Connection Open end cable
Contact Resistance 20mΩ
Dim (Ø) 25mm
Electrical lifespan 50,000,000 cycles
Front panel cut-out 22mm
Insulation Resistance 600VDC 10MΩ
IP Rating IP65
Lighting Type Circular lighting 1.2mm
Material Stainless steel
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute 1 PNP output, LED operating voltage 12 V
Misc Attribute 2 TC-9554800
Recess Diameter 22mm
Switch/button features capacitive
Switching current (inductive) 0.5A
Switching Voltage 24V

Reviews

Be the first to submit a review

Trustpilot